
Automotive 10-bit Digital-to-Analog Converter (DAC) with a 200MS/s sampling rate and 0.03µs settling time. Features a parallel interface, unipolar output, and differential output capability. Operates from a 2.7V to 5.5V supply voltage with a typical power consumption of 170mW. Housed in a 28-TSSOP package with gold contact plating, suitable for surface mounting. This lead-free, RoHS compliant component operates across an extended temperature range of -40°C to 125°C.
Texas Instruments DAC900TPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 170mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | Automotive, AEC-Q100, SpeedPlus™ |
| Settling Time | 0.03us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC900TPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
