
12-bit, 200MS/s digital-to-analog converter (DAC) with a single channel. Features 1.75LSB differential nonlinearity and 2.5LSB integral nonlinearity. Operates with a 2.7V to 5.5V supply voltage and a nominal supply current of 24mA. Housed in a 28-SOIC package with gold contact plating, this component offers a settling time of 0.03µs and 75dB spurious-free dynamic range. Suitable for operation between -40°C and 85°C, it is delivered on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC902U/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 1.75LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 170mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | DAC902 |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 75dB |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC902U/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
