18-bit, single-channel voltage output digital-to-analog converter (DAC) featuring 2LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). This IC offers a 5µs settling time and operates from a 2.7V to 5.5V supply range. The device supports SPI interface and is housed in a 24-VQFN package with gold contact plating. Designed for high accuracy applications, it functions across an extended temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC9881SBRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 64LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | DAC9881 |
| Settling Time | 5us |
| Supply Type | Analog, Digital |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC9881SBRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
