
18-bit, single-channel voltage output digital-to-analog converter (DAC) featuring 3LSB Integral Nonlinearity (INL) and 2LSB Differential Nonlinearity. Operates from a 2.7V to 5.5V supply, with a typical power consumption of 6mW. Interface via SPI, offering a unipolar voltage output and a settling time of 5µs. Housed in a 24-VQFN package with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC9881SRGER technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 64LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | DAC9881 |
| Settling Time | 5us |
| Supply Type | Analog, Digital |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC9881SRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
