
18-bit, single-channel digital-to-analog converter (DAC) featuring SPI serial interface. Achieves 5µs settling time with 3 LSB integral nonlinearity and 2 LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 7.5mW. Encased in a 24-pin QFN package, this RoHS compliant component offers a voltage output and a wide operating temperature range of -40°C to 105°C.
Texas Instruments DAC9881SRGERG4 technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 64LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | DAC9881 |
| Settling Time | 5us |
| Supply Type | Analog, Digital |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC9881SRGERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
