18-bit, single-channel, voltage output digital-to-analog converter (DAC) designed for high accuracy applications. Features low-noise performance and an industrial temperature grade, operating from -40°C to 105°C. Housed in a 24-terminal, 4x4mm Quad VQFN package. Maximum supply current is 1.5mA with a nominal supply voltage of 5V.
Texas Instruments DAC9881SRGET technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC9881SRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.