Texas Instruments DAPSIGCNDBRDUNPEVM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Slew Rate | 22V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAPSIGCNDBRDUNPEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.