
1W isolated DC/DC converter module featuring 3kVDC isolation. This 5-SIP module operates with a 4.5V to 5.5V input, delivering dual outputs of 12V and -12V, each with 42mA maximum current. Boasting 75% efficiency, it supports a wide operating temperature range from -40°C to 85°C. The compact design measures 19.56mm in length, 10.15mm in width, and 7.62mm in height, with a thickness of 10.15mm.
Texas Instruments DCH010512DN7 technical specifications.
| Package/Case | Module |
| Contact Plating | Tin, Gold, Matte |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.56mm |
| Efficiency | 75% |
| Height | 7.62mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 1W |
| Nominal Output Voltage | -12.5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCH01 |
| Thickness | 10.15mm |
| Topology | Boost, Push-Pull |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCH010512DN7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
