
Isolated DC/DC converter module, 1W output power, featuring 3kVDC isolation voltage. Operates with an input voltage range of 4.5V to 5.5V, delivering dual 15V outputs with a maximum output current of 33mA per channel. This compact 5-SIP module offers 76% efficiency and operates across a wide temperature range of -40°C to 85°C. Constructed with tin, gold, or matte contact plating, it is lead-free and RoHS compliant.
Texas Instruments DCH010515DN7 technical specifications.
| Package/Case | Module |
| Contact Plating | Tin, Gold, Matte |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 7.62mm |
| Efficiency | 76% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15.8V |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCH01 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCH010515DN7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
