Texas Instruments DCP010505DP technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 18.7mm |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DCP010505DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.