This dual DC/DC converter features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 7-pin DIP package with a width of 7.62mm and a length of 19.18mm. The device is designed for industrial use and has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It also has a maximum load regulation of 35% and a dual terminal position.
Texas Instruments DCP010507DBP technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 35 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DCP010507DBP to view detailed technical specifications.
No datasheet is available for this part.