
1W isolated, unregulated DC/DC converter in a PDIP package. Features 70mA max output current with dual fixed outputs of 6.5V and -6.5V. Operates with 4.5V to 5.5V input voltage and offers 1kV isolation voltage. Achieves 81% efficiency at 800kHz switching frequency, with over-temperature and short-circuit protection. Rated for -40°C to 100°C operating temperature.
Texas Instruments DCP010507DBPE4 technical specifications.
| Package/Case | PDIP |
| Efficiency | 81% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 3.94mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.18mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 7.6V |
| Min Output Voltage | 6.4V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 7.6V |
| Packaging | Rail/Tube |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP01B (1W) |
| Voltage - Output 1 | 6.5V |
| Voltage - Output 2 | -6.5V |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010507DBPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
