
1W isolated unregulated DC/DC converter in a PDIP package. Features 1kV isolation voltage, 85% efficiency, and output current of 83mA at a nominal 12V. Operates with input voltage ranging from 4.5V to 5.5V, with output voltage fixed at 12V. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Rated for operating temperatures from -40°C to 100°C.
Texas Instruments DCP010512BP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 83mA |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 970mW |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 348mW |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 29mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010512BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
