
1W isolated unregulated DC/DC converter in a PDIP package, featuring dual 12V outputs with a maximum output current of 41mA per output. Operates from a 4.5V to 5.5V DC input, delivering regulated output voltages between 11.4V and 12.6V. This board mount component offers a wide operating temperature range from -40°C to 100°C and is RoHS compliant. Dimensions are 19.69mm in depth, 5.33mm in height, and 7.11mm in width.
Texas Instruments DCP010512DBPE4 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 40mA |
| Current - Output 2 | 40mA |
| Depth | 19.69mm |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Power | 1W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010512DBPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
