
1W isolated, unregulated DC/DC converter in a PDIP package. Features 15V fixed output voltage with 67mA output current, 1kV isolation voltage, and 82% efficiency. Operates from a 4.5V to 5.5V input voltage range, with a wide operating temperature range of -40°C to 100°C. Includes over-temperature protection (OTP) and short-circuit protection (SCP).
Texas Instruments DCP010515BP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 67mA |
| Efficiency | 82% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 970mW |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 510mW |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 34mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 15V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010515BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
