Isolated, unregulated DC/DC converter, 1W power rating, featuring dual terminals and a 7-pin PDIP package. Operates across an industrial temperature range of -40°C to 100°C, with an input voltage range of 13.5V to 16.5V. Delivers two outputs with a maximum load regulation of 39.
Texas Instruments DCP011512DBP technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 39 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DCP011512DBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.