
Isolated DC/DC converter, 1W output power, featuring dual outputs with voltages of 12V and -12V, each capable of delivering up to 41mA. Operates with an input voltage range of 13.5V to 16.5V, achieving 78% efficiency at 800kHz switching frequency. Offers 1kV isolation voltage and includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in SMD/SMT for tape and reel distribution, with dimensions of 0.78" x 0.33" x 0.21".
Texas Instruments DCP011512DBP-U/700 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 41mA |
| Current - Output 2 | 40mA |
| Efficiency | 78% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 456mW |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Output Power | 1W |
| Output Voltage | 12.6V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP011512DBP-U/700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
