Dc-dc Unregulated Power Supply M
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 18.7mm |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Width | 6.1mm |
| RoHS | Not Compliant |