
Dual-output DC-DC converter module, featuring fixed 15V and -15V outputs with 33mA and 30mA current capabilities respectively. This power management IC operates with an input voltage range of 13.5V to 16.5V, delivering up to 970mW of output power with 80% efficiency. Integrated protection features include over-temperature protection (OTP) and short-circuit protection (SCP). The component is housed in a 7-pin PDIP package, offering 1kV isolation voltage and operating across a wide temperature range of -40°C to 100°C.
Texas Instruments DCP011515DBP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 30mA |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 970mW |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 600mW |
| Nominal Output Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Type | Fixed |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP011515DBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
