The DCP011515DP is a dual output DC/DC converter from Texas Instruments. It is packaged in a PDIP package with a height of 5.33mm and a length of 18.7mm. The converter is not RoHS compliant and contains lead. It is available in a packaging quantity of 25 units per rail or tube.
Texas Instruments DCP011515DP technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 18.7mm |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DCP011515DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.