
Isolated DC/DC converter, 5V output voltage, 200mA maximum output current. Features 1kV isolation voltage, 77% efficiency, and over-temperature (OTP) and short-circuit protection (SCP). Operates with input voltage range of 21.6V to 26.4V, within -40°C to 100°C temperature range. Surface mountable in a 7-pin SMD/SMT package.
Texas Instruments DCP012405BP-U/7E4 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 77% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP012405BP-U/7E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
