
2W isolated unregulated DC/DC converter in a 7-PDIP package. Features 3.3V output voltage with 606mA maximum output current. Operates with an input voltage range of 4.5V to 5.5V and provides 1kV isolation. Offers 74% efficiency at 800kHz switching frequency. Includes over-temperature protection (OTP) and operates across a -40°C to 85°C temperature range.
Texas Instruments DCP020503P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 606mA |
| Efficiency | 74% |
| Features | OTP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 606mA |
| Max Output Voltage | 3.46V |
| Min Output Voltage | 3.13V |
| Max Power Dissipation | 59mW |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 3.3V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020503P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
