
2W isolated unregulated DC/DC converter in a miniature SOP package. Features a 3.3V fixed output voltage with 606mA maximum output current, delivering up to 2W of power. Operates with a 4.5V to 5.5V input voltage range and boasts 1kV isolation. Achieves 74% efficiency at 800kHz switching frequency, with an operating temperature range of -40°C to 85°C. Includes over-temperature protection (OTP) and is RoHS compliant.
Texas Instruments DCP020503U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 606mA |
| Efficiency | 74% |
| Features | OTP |
| Frequency | 800kHz |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 606mA |
| Max Output Power | 2W |
| Max Output Voltage | 3.46V |
| Min Output Voltage | 3.13V |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 18mA |
| Number of Outputs | 1 |
| Output Current | 606mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 (2W) |
| Termination | SMD/SMT |
| Thickness | 2.3mm |
| Topology | Push-Pull |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020503U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
