Texas Instruments DCP020503U/1K technical specifications.
| Package/Case | SOIC |
| Efficiency | 74% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 0.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 606mA |
| Max Power Dissipation | 59mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 3.3V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020503U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.