Isolated, unregulated DC/DC converter with 2W power rating. Features a 7-terminal, R-PDIP-T7 package with dual terminal positions. Operates across an industrial temperature range of -40°C to 85°C, accepting input voltages from 4.5V to 5.5V. Delivers a single output with a maximum load regulation of 20%.
Texas Instruments DCP020505P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DCP020505P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.