2W isolated unregulated DC/DC converter in a 12-SOP package, featuring 5V output voltage and 400mA output current. Operates with a 4.5V to 5.5V input voltage range, delivering 80% efficiency. Offers 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Includes over-temperature protection (OTP) and is RoHS compliant.
Texas Instruments DCP020505U/1KE4 technical specifications.
| Package/Case | SOIC |
| Current - Output 1 | 400mA |
| Efficiency | 80% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 90mW |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020505U/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.