
2W isolated unregulated DC/DC converter in a 12-SOP package. Features 5V nominal output voltage, 400mA maximum output current, and 1kV isolation voltage. Operates with a 4.5V to 5.5V input range, achieving 80% efficiency. Extended operating temperature range from -40°C to 85°C. RoHS compliant with over-temperature protection.
Texas Instruments DCP020505UE4 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 400mA |
| Depth | 18.1mm |
| Efficiency | 80% |
| Features | OTP |
| Height | 2.65mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage (DC) | 5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 90mW |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Thickness | 2.3mm |
| Topology | Boost, Push-Pull |
| Voltage - Output 1 | 5V |
| Width | 10.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020505UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
