
Isolated, unregulated DC/DC converter with 2W output power and 7V fixed output voltage. Features 1kV isolation voltage, 286mA maximum output current, and 81% efficiency. Operates within a -40°C to 85°C temperature range and has a maximum input voltage of 5.5V. Packaged in a 7-PDIP for board mounting.
Texas Instruments DCP020507P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 286mA |
| Efficiency | 81% |
| Features | OTP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 286mA |
| Max Output Power | 2W |
| Max Output Voltage | 7.35V |
| Min Output Voltage | 6.65V |
| Max Power Dissipation | 140mW |
| Number of Outputs | 1 |
| Output Current | 286mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 7V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020507P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
