
2W isolated unregulated DC/DC converter in a 12-SOP package. Features 7V fixed output voltage with 286mA maximum output current. Operates from a 4.5V to 5.5V input voltage range and offers 1kV isolation. Achieves 81% efficiency with over-temperature protection (OTP). Suitable for operation between -40°C and 85°C.
Texas Instruments DCP020507U/1K technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 286mA |
| Efficiency | 81% |
| Features | OTP |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 286mA |
| Max Output Power | 2W |
| Max Output Voltage | 7.35V |
| Min Output Voltage | 6.65V |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Current | 286mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 (2W) |
| Voltage - Output 1 | 7V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020507U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
