
2W isolated, unregulated DC/DC converter in a 12-SOP package. Features 9V nominal output voltage, 222mA output current, and 1kV isolation voltage. Operates from a 4.5V to 5.5V input voltage range with 82% efficiency. Extended operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments DCP020509U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 222mA |
| Efficiency | 82% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9.45V |
| Min Output Voltage | 8.55V |
| Max Power Dissipation | 207mW |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 23mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Thickness | 2.3mm |
| Topology | Boost, Push-Pull |
| Voltage - Output 1 | 9V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020509U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
