
2W isolated unregulated DC/DC converter in a PDIP package. Features dual 15V outputs with 66mA and 60mA current capabilities, operating from a 4.5V to 5.5V input. Achieves 85% efficiency with 1kV isolation and an operating temperature range of -40°C to 85°C. Includes over-temperature protection (OTP) and is RoHS compliant.
Texas Instruments DCP020515DP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 66mA |
| Current - Output 2 | 60mA |
| Efficiency | 85% |
| Features | OTP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 810mW |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 27mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Topology | Push-Pull |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020515DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
