
2W isolated unregulated DC/DC converter in a 12-SOP package. Features 5V output voltage with 400mA maximum output current. Operates from a 10.8V to 13.2V input voltage range, delivering 83% efficiency. Offers 1kV isolation voltage and an operating temperature range of -40°C to 85°C. Includes over-temperature protection (OTP) and is RoHS compliant. Packaged in tape and reel.
Texas Instruments DCP021205U/1K technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 400mA |
| Efficiency | 83% |
| Features | OTP |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 (2W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP021205U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
