
2W isolated unregulated DC/DC converter in a 12-SOP package, delivering dual outputs of 12V and -12V with a maximum output current of 83mA. Features include 1kV isolation voltage, thermal overload protection (OTP), and 88% efficiency. Operates across a wide temperature range of -40°C to 85°C, with input voltage from 10.8V to 13.2V. This RoHS compliant component is supplied on tape and reel.
Texas Instruments DCP021212DU/1K technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 80mA |
| Efficiency | 88% |
| Features | OTP |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 2W |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP021212DU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
