
2W isolated unregulated DC/DC converter in a PDIP package. Features 1kV isolation voltage, 12V nominal output voltage, and 167mA output current. Operates with input voltage ranging from 10.8V to 13.2V, delivering up to 2W output power. Achieves 87% efficiency with a wide operating temperature range of -40°C to 85°C. RoHS compliant and includes over-temperature protection (OTP).
Texas Instruments DCP021212P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 167mA |
| Efficiency | 87% |
| Features | OTP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 180mW |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 176mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Thickness | 3.94mm |
| Topology | Boost, Push-Pull |
| Voltage - Output 1 | 12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP021212P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
