
2W isolated unregulated DC/DC converter, 12V output voltage, 167mA output current, 1kV isolation voltage. Features thermal overload protection (OTP). Operates from 10.8V to 13.2V input, delivering 11.4V to 12.6V output. Boasts 87% efficiency and a compact SOIC package (0.71" L x 0.3" W x 0.1" H). Suitable for -40°C to 85°C operating temperatures.
Texas Instruments DCP021212U/1K technical specifications.
| Package/Case | SOIC |
| Current - Output 1 | 167mA |
| Efficiency | 87% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 180mW |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Thickness | 2.3mm |
| Topology | Boost, Push-Pull |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP021212U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
