
2W isolated unregulated DC/DC converter in a PDIP package. Features 15V fixed output voltage with 133mA output current, operating from a 13.5V to 16.5V input range. Achieves 88% efficiency at 800kHz switching frequency, with 1kV isolation voltage and over-temperature protection (OTP). Suitable for operation between -40°C and 85°C, this RoHS compliant component offers a compact solution with dimensions of 0.78 x 0.33 x 0.21 inches.
Texas Instruments DCP021515P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 133mA |
| Efficiency | 88% |
| Features | OTP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 180mW |
| Number of Outputs | 1 |
| Output Current | 133mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 15V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP021515P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.