
15V, 2W DC-DC unregulated power supply module featuring a single output with 133mA maximum current. This board mount converter operates with an input voltage range of 13.5V to 16.5V, delivering a regulated output voltage between 14.25V and 15.75V. Encased in a PDIP package, it measures 18.7mm in length, 6.1mm in width, and 5.33mm in height, with an operating temperature range of -40°C to 85°C. The module is RoHS compliant and supplied in rail/tube packaging.
Texas Instruments DCP021515PE4 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 133mA |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 18.7mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Number of Outputs | 1 |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP021515 |
| Voltage - Output 1 | 15.75V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP021515PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
