
2W isolated unregulated DC/DC converter in a 12-SOP package. Features 15V nominal output voltage, 133mA output current, and 88% efficiency. Operates with input voltage from 13.5V to 16.5V DC, providing 1kV isolation. Extended operating temperature range of -40°C to 85°C. RoHS compliant with over-temperature protection.
Texas Instruments DCP021515U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 133mA |
| Depth | 18.1mm |
| Efficiency | 88% |
| Features | OTP |
| Frequency | 800kHz |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 133mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP021515U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
