
2W isolated unregulated DC/DC converter in a 12-SOP package. Features 1kV isolation, 88% efficiency, and OTP protection. Operates from a 13.5V to 16.5V input, delivering a 15V output at 133mA. Suitable for applications requiring compact, reliable power conversion within a -40°C to 85°C temperature range.
Texas Instruments DCP021515U/1K technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 133mA |
| Efficiency | 88% |
| Features | OTP |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 (2W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP021515U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
