
2W isolated unregulated DC/DC converter, featuring a 5V fixed output voltage and 200mA maximum output current. This board mount component operates with an 80% efficiency and offers 1kV isolation voltage. It supports a wide operating temperature range from -40°C to 85°C and is housed in a PDIP package. The converter includes over-temperature protection (OTP) and is RoHS compliant.
Texas Instruments DCP022405DP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 6.61mm |
| Efficiency | 80% |
| Features | OTP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 120mW |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 4.75V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP022405DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.