2W isolated unregulated DC/DC converter in a 12-SOP package, featuring dual fixed outputs of 5V and -5V, each capable of 200mA. Operating with an input voltage range of 21.6V to 26.4V, this component offers 1kV isolation and 80% efficiency. Designed for board mounting, it operates across a wide temperature range from -40°C to 85°C and includes over-temperature protection.
Texas Instruments DCP022405DU technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 80% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 120mW |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP022405DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.