The DCP022405DU/1K is a dual DC/DC converter with 5V and -5V outputs, capable of delivering up to 200mA of current. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 120mW. The device is packaged in a SOIC-28 package and is suitable for surface mount applications. It is RoHS compliant and features OTP (one-time programmable) functionality.
Texas Instruments DCP022405DU/1K technical specifications.
| Package/Case | SOIC |
| Efficiency | 80% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 0.71inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP022405DU/1K to view detailed technical specifications.
No datasheet is available for this part.
