
2W isolated unregulated DC/DC converter in a PDIP package. Features 5V fixed output voltage, 400mA output current, and 1kV isolation voltage. Operates with input voltage range of 4.5V to 5.5V or 21.6V to 26.4V, delivering up to 2W of power with 81% efficiency. Suitable for operation between -40°C and 85°C.
Texas Instruments DCP022405P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 400mA |
| Depth | 18.1mm |
| Efficiency | 81% |
| Features | OTP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5.35V |
| Min Output Voltage | 4.85V |
| Max Power Dissipation | 65mW |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 21.6V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP022405P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
