2W isolated unregulated DC/DC converter in a 12-SOP package. Features 5V fixed output voltage with 400mA maximum output current, delivering 2W of power. Operates with an input voltage range of 21.6V to 26.4V, offering 1kV isolation voltage. Achieves 81% efficiency and operates across a temperature range of -40°C to 85°C. Includes over-temperature protection (OTP) and is RoHS compliant.
Texas Instruments DCP022405U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 400mA |
| Efficiency | 81% |
| Features | OTP |
| Frequency | 800kHz |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 65mW |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP022405U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.