
Texas Instruments DCR011205U/1KE4 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 200mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCR011205 |
| Voltage - Output 1 | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR011205U/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
