
1W DC-DC converter module, surface mountable in a SOP package. Features include 3.3V output voltage at 300mA, 1kV isolation, and over-temperature (OTP) and short-circuit protection (SCP). Operates with input voltages from 21.6V to 26.4V, with a maximum power dissipation of 1W. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments DCR012403U/1K technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 300mA |
| Features | OTP, SCP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17mA |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Voltage - Output 1 | 3.3V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR012403U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
