
1W isolated, regulated DC/DC converter in a PDIP package. Features adjustable or fixed output voltage with a nominal output of 3.3V and a maximum output of 5.1V, delivering up to 200mA. Operates with input voltages from 21.6V to 26.4V, providing 1kV isolation. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments DCR012405P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 200mA |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Max Power Dissipation | 1W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Voltage - Output 1 | 5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR012405P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
