
2W isolated, regulated DC/DC converter with a fixed 5V output voltage and 400mA output current. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates within a 10.8V to 13.2V input voltage range and offers 1kV isolation voltage. Packaged in a 10-PDIP with dimensions of 0.9 x 0.28 x 0.21 inches, suitable for board mounting. Operating temperature range is -40°C to 70°C.
Texas Instruments DCR021205P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 400mA |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCR02 |
| Voltage - Output 1 | 5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR021205P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
