
Board mount, isolated, regulated DC/DC converter delivering 2W output power. Features a fixed 5V output voltage with 400mA maximum output current. Operates with input voltages between 10.8V and 13.2V, offering 1kV isolation. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a compact SOP case, suitable for a wide operating temperature range of -40°C to 70°C.
Texas Instruments DCR021205P-U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 400mA |
| Depth | 23.37mm |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage (DC) | 12V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Max Power Dissipation | 2W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCR02 |
| Thickness | 3.94mm |
| Voltage - Output 1 | 5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR021205P-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
