
1W isolated unregulated DC/DC converter with 1500Vrms isolation. Features dual fixed outputs of 15V and -15V, each delivering up to 33mA and 30mA respectively. Operates from a 4.5V to 5.5V or 13.5V to 16.5V input range with a maximum output power of 970mW. Housed in a 7-PDIP package, this RoHS compliant component offers over-temperature protection (OTP) and short-circuit protection (SCP), with an operating temperature range of -40°C to 85°C.
Texas Instruments DCV011515DP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 30mA |
| Depth | 19.69mm |
| Efficiency | 79% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 970mW |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Type | Fixed |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCV01 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV011515DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.